
CMOS parallel-to-serial shift register, 8-bit, with 9 input lines and 1 output line. Features a 2V to 6V supply voltage range and a propagation delay of 26ns. This unidirectional, surface-mount SOIC package operates from -40°C to 85°C. The device offers a logic function of shift register and OR gate.
Onsemi MM74HC165M technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC165M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
