8-bit parallel-in serial-out (PISO) shift register IC, CMOS technology, operating from a 2V to 6V supply range. Features a single circuit with 9 input lines and 1 output line, designed for surface mount installation in a TSSOP package. Offers a propagation delay of 26ns and a turn-on delay time of 220ns, with an operating temperature range of -40°C to 85°C. This lead-free and RoHS compliant component is supplied in tape and reel packaging.
Onsemi MM74HC165MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC165MTCX to view detailed technical specifications.
No datasheet is available for this part.
