
CMOS D-Type Flip-Flop IC, featuring 6 bits of storage and positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 30MHz and a propagation delay of 165ns. This surface-mount component, packaged in TSSOP, provides a high level output current of -5.2mA and a low level output current of 5.2mA. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi MM74HC174MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC174MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
