
6-bit D-type flip-flop latch IC, featuring positive edge clock triggering and CMOS technology. Operates with a maximum frequency of 31MHz and a supply voltage range of 2V to 6V. Offers a propagation delay of 28ns and a turn-on delay time of 30ns. Housed in a 16-SOIC surface mount package, this RoHS compliant component supports a high level output current of -5.2mA and a low level output current of 5.2mA.
Onsemi MM74HC174MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 31MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC174MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
