
CMOS D-type flip-flop IC featuring 6 bits of storage, operating with a positive edge clock trigger. This logic IC offers a maximum operating frequency of 30MHz and a propagation delay of 165ns. It supports a supply voltage range of 2V to 6V, with output current capabilities of -5.2mA (high level) and 5.2mA (low level). Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi MM74HC174SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC174SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
