CMOS D-Type bus interface flip-flop, positive edge-triggered, featuring 6 bits per element and a total of 7 circuits. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency up to 30MHz. This surface-mount component, packaged in a 16-pin SOP, offers a propagation delay of 165ns and a turn-on delay time of 16ns. It provides a high-level output current of -5.2mA and a low-level output current of 5.2mA, with non-inverting polarity. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Onsemi MM74HC174SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC174SJX to view detailed technical specifications.
No datasheet is available for this part.