
Quad D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 70MHz and a propagation delay of 26ns. This surface mount component in a TSSOP package provides 4 bits of storage with non-inverting outputs and a high level output current of -5.2mA. Suitable for operation between -40°C and 85°C.
Onsemi MM74HC175MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.173g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC175MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
