
Quad D-Type Flip-Flop IC, CMOS technology, featuring positive edge clock triggering and a maximum operating frequency of 28MHz. This surface mount component operates from a 2V to 6V supply, with a propagation delay of 190ns and turn-on delay of 15ns. It offers 4 bits of storage per element, with non-inverting outputs and a high level output current of -5.2mA. Packaged in TSSOP for 2500 units on tape and reel, this RoHS compliant device is suitable for applications within a -40°C to 85°C temperature range.
Onsemi MM74HC175MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC175MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
