
CMOS D-Type Flip-Flop IC, featuring 4 independent D-type flip-flops, each with 4 bits. Operates with a positive edge clock trigger and a maximum frequency of 60MHz. Supports a supply voltage range of 2V to 6V, with a propagation delay of 150ns and turn-on delay time of 15ns. Offers high-level output current of -5.2mA and low-level output current of 5.2mA. Packaged in SOP for surface mounting, with a minimum operating temperature of -40°C and maximum of 85°C.
Onsemi MM74HC175SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC175SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
