
Octal 3-STATE buffer with inverting logic function. This CMOS buffer/line driver operates from a 2V to 6V supply, featuring 8 output channels with a high-level output current of -7.8mA and a low-level output current of 7.8mA. The surface-mount SOP package measures 12.6mm in length, 5.3mm in width, and 1.8mm in height, with a 26ns propagation delay. Designed for 8 bits with 4 bits per element, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi MM74HC240SJX technical specifications.
| Package/Case | SOP |
| Height | 1.8mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 224ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC240SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
