
Octal 3-STATE buffer featuring inverting logic. This CMOS buffer operates with a supply voltage range of 2V to 6V, supporting 8 input and 8 output lines across 2 independent 4-bit buffer circuits. Delivering 7.8mA low-level and -7.8mA high-level output current, it offers a propagation delay of 26ns. Packaged in SOIC for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi MM74HC240WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC240WMX to view detailed technical specifications.
No datasheet is available for this part.
