
Octal 3-STATE Buffer, 2500-REEL, a CMOS buffer IC featuring 8 channels and 8 output lines. This surface mount component operates with a supply voltage range of 2V to 6V, supporting a maximum power dissipation of 500mW. It offers a low-level output current of 7.8mA and a high-level output current of -7.8mA, with a propagation delay of 28ns. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MM74HC244MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC244MTCX to view detailed technical specifications.
No datasheet is available for this part.
