
Octal 3-STATE Buffer, SOP 20L, 3800-RAIL. This CMOS buffer IC features 8 channels, each with 4 bits, providing 8 input and 8 output lines. Operating with a supply voltage range of 2V to 6V, it offers a low quiescent current of 8uA and a maximum power dissipation of 500mW. The device supports a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 28ns. Designed for surface mounting, this buffer operates within a temperature range of -40°C to 85°C.
Onsemi MM74HC244SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
