
Octal 3-STATE Buffer, 8-bit, 8-channel CMOS logic IC. Features 2 elements, each with 4 bits, providing non-inverting buffering. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers high-level output current of -7.8mA and low-level output current of 7.8mA. Packaged in a lead-free SOIC surface mount case, measuring 13mm x 7.6mm x 2.35mm. RoHS compliant with a maximum operating temperature of 85°C.
Onsemi MM74HC244WMX technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC244WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
