Octal 3-STATE Transceiver, DIP package, featuring bidirectional data flow for 8 bits. Operates with a supply voltage range of 2V to 6V, supporting 7.8mA high and low level output current. This logic IC offers an inverting transceiver function with a propagation delay of 96ns, suitable for through-hole mounting.
Onsemi MM74HC245AN technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Termination | Through Hole |
| Weight | 2.26g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC245AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
