
Octal 3-STATE Transceiver, CMOS technology, operating from 2V to 6V. Features 8 bidirectional channels with 3-STATE outputs, supporting 7.8mA high and low level output current. Surface mountable in a SOP package, this non-inverting transceiver offers a propagation delay of 96ns and a turn-on delay time of 17ns. Designed for lead-free and RoHS compliant applications, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Onsemi MM74HC245ASJ technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Height | 1.8mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC245ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
