
The MM74HC245ASJX is an 8-bit bidirectional transceiver with 8 channels, featuring a 3-state output type and a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 85°C and is packaged in a SOP-20 package. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package. It has a propagation delay of 96ns and can handle high and low level output currents of 7.8mA.
Onsemi MM74HC245ASJX technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC245ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.