
8-bit, 3-state, bidirectional bus transceiver. CMOS technology enables operation from 2V to 6V supply voltage with a nominal 6V. Features 8 channels with inverting logic function and 3-state outputs. Surface mount SOIC package with dimensions of 13mm length, 7.6mm width, and 2.35mm height. Operating temperature range from -40°C to 85°C.
Onsemi MM74HC245AWM technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 96ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC245AWM to view detailed technical specifications.
No datasheet is available for this part.
