
Octal 3-STATE Transceiver, CMOS technology, featuring 8 bidirectional channels. This surface mount SOIC package offers 8 bits per element with 3-STATE output. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Maximum power dissipation is 500mW, with propagation delay of 96ns. RoHS compliant and lead-free.
Onsemi MM74HC245AWMX technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.337mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 135ns |
| Voltage | 5V |
| Weight | 0.028254oz |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC245AWMX to view detailed technical specifications.
No datasheet is available for this part.
