The MM74HC251MTC is a single 3:1 multiplexer with a propagation delay of 33ns and a power dissipation of 600mW. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Onsemi MM74HC251MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC251MTC to view detailed technical specifications.
No datasheet is available for this part.