
The MM74HC251MX is a single 8-input 3-output multiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2V and 6V. The device features a high level output current of 5.2mA and a low level output current of 5.2mA. It is available in a lead-free SOIC package and is RoHS compliant.
Onsemi MM74HC251MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC251MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
