The MM74HC251SJX is a single 1-channel multiplexer with 8 independent inputs and 3 output lines. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is lead-free and RoHS compliant, packaged in a SOP package with 2000 units per reel. The propagation delay is 33ns, and the power dissipation is 110mW.
Onsemi MM74HC251SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC251SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.