
CMOS 8-bit D-type latch IC, surface mountable in an SOP package. Features a 3-line to 8-line decoder with 8 output lines and a single independent circuit. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 32ns and turn-on delay of 17ns. Supports high level output current of -5.2mA and low level output current of 5.2mA, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Onsemi MM74HC259SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC259SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
