
Octal D-Type Flip-Flop, featuring 8 bits and positive edge clock triggering, operates with a maximum frequency of 24MHz. This CMOS logic IC supports a supply voltage range of 2V to 6V and offers a propagation delay of 27ns. Designed for surface mounting in a TSSOP package, it provides a high level output current of -5.2mA and a low level output current of 5.2mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for digital logic applications.
Onsemi MM74HC273MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC273MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
