
Octal D-Type Flip-Flop, CMOS technology, featuring 8 bits with positive edge clock triggering. Operates with a maximum frequency of 24MHz and a propagation delay of 27ns. Supports a supply voltage range of 2V to 6V, with a nominal 6V. Packaged in a TSSOP for surface mounting, this RoHS compliant component offers single-ended inputs and non-inverting outputs with ±5.2mA output current.
Onsemi MM74HC273MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC273MTCX to view detailed technical specifications.
No datasheet is available for this part.
