
Quad 2-input OR Gate IC, featuring CMOS technology and an industrial temperature grade. Operates from a 2V to 6V supply voltage with a nominal 6V. Offers a propagation delay of 17ns and a turn-on delay time of 18ns. This surface mount component comes in a 14-pin SOIC package, designed for high-volume applications with a package quantity of 55 units per tube. RoHS compliant with tin terminal finish.
Onsemi MM74HC32M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 18ns |
| Weight | 0.15g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
