
Quad 2-input OR Gate IC, CMOS technology, operating from a 2V to 6V supply. Features four independent OR gates, each with two inputs and one output. Supports through-hole mounting in a PDIP package, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a typical propagation delay of 17ns and output current of 5.2mA. RoHS compliant and lead-free.
Onsemi MM74HC32N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
