
Quad 2-Input OR Gate IC, CMOS technology, operating from 2V to 6V. Features a SOIC package for surface mounting, with a propagation delay of 17ns and turn-on delay time of 18ns. Offers 5.2mA high and low level output current, with a quiescent current of 2uA. Rated for operation between -40°C and 85°C, this RoHS compliant component is delivered in a rail/tube package.
Onsemi MM74HC32SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC32SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
