
Quad 2-input OR Gate IC, CMOS technology, operating from 2V to 6V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a propagation delay of 17ns and turn-on delay time of 18ns. Supports ±5.2mA high/low level output current with a quiescent current of 2uA. Packaged in a 14-lead SOIC surface mount package, supplied on a 2000-piece tape and reel. Operates across a temperature range of -40°C to 85°C, is lead-free, and RoHS compliant.
Onsemi MM74HC32SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC32SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
