
CMOS 8-bit transparent D-type latch with 3-state outputs, featuring 8 independent circuits and 8 input lines. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 85°C. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. This surface mount component is packaged in a 20-pin TSSOP on tape and reel, providing non-inverting logic with a propagation delay of 280ns and a turn-on delay time of 19ns.
Onsemi MM74HC373MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC373MTCX to view detailed technical specifications.
No datasheet is available for this part.
