
Octal D-type latch with 3-state outputs, featuring 8 independent latches. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 35ns. Designed for surface mounting in a SOP package, it supports both high and low level output currents of ±7.8mA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi MM74HC373SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC373SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
