
Octal D-Type Latch, 8-bit, CMOS technology, featuring 3-STATE outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 85°C. Offers non-inverting logic with a propagation delay of 35ns and turn-on delay time of 19ns. Packaged in SOP for surface mounting, this component is lead-free and RoHS compliant, supplied in a 2000-piece tape and reel.
Onsemi MM74HC373SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC373SJX to view detailed technical specifications.
No datasheet is available for this part.
