Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating from 2V to 6V supply voltage with a nominal 6V. Features positive edge clock triggering and 3-state outputs with a maximum frequency of 28MHz. This surface mount component offers a propagation delay of 230ns and a turn-on delay time of 20ns. Designed for non-inverting logic, it includes 8 independent D-type flip-flops within a single integrated circuit. RoHS compliant and lead-free, packaged in a SOIC case.
Onsemi MM74HC374WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 230ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC374WMX to view detailed technical specifications.
No datasheet is available for this part.
