Dual 4-bit binary up counter IC, featuring CMOS technology and a negative edge clock trigger. This surface mountable component operates from a 2V to 6V supply, with a maximum operating temperature of 85°C. It offers asynchronous reset functionality and a propagation delay of 50ns.
Onsemi MM74HC393MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 430ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC393MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
