
Dual 4-bit binary up counter IC, featuring two independent 4-bit counters. Operates on a 2V to 6V supply voltage with a maximum operating temperature of 85°C. Utilizes negative edge clock triggering and asynchronous reset functionality. CMOS technology ensures low power consumption. Packaged in a 14-pin SOP for surface mounting, supplied on tape and reel.
Onsemi MM74HC393SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 430ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC393SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
