
14-bit binary up counter IC, utilizing CMOS technology. Features negative edge clock triggering and asynchronous reset. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Packaged in a 16-pin PDIP for through-hole mounting. Offers a propagation delay of 36ns and a turn-on delay time of 302ns.
Onsemi MM74HC4020N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 302ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4020N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
