12-stage binary up counter IC, CMOS technology, featuring asynchronous reset. Operates with a negative edge clock trigger and a supply voltage range of 2V to 6V, with a nominal 6V. Offers 12 output lines and is designed for surface mount installation in a TSSOP package. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Onsemi MM74HC4040MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 302ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4040MTC to view detailed technical specifications.
No datasheet is available for this part.