
12-bit asynchronous up counter IC, CMOS technology, negative edge triggered. Features 2V to 6V supply voltage range, 85°C maximum operating temperature, and 36ns propagation delay. Surface mountable in a SOIC package, this unidirectional counter offers 12 output lines and asynchronous reset functionality. RoHS compliant and lead-free.
Onsemi MM74HC4040MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 302ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4040MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.