
12-stage binary up counter IC, featuring asynchronous reset and negative edge clock triggering. This CMOS logic device operates from a 2V to 6V supply voltage range, with a maximum operating temperature of 85°C. It offers 12 output bits and is available in a surface-mount SOP package, supplied on tape and reel. Propagation delay is 36ns, with a turn-on delay time of 302ns.
Onsemi MM74HC4040SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 302ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4040SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
