
CMOS logic inverter and buffer IC featuring 6 independent elements. This surface mount device operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a nominal 6V supply. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a maximum output current of 25mA. The device boasts a propagation delay of 15ns and a quiescent current of 2uA, packaged in a lead-free SOIC16 with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H).
Onsemi MM74HC4049M technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Inverter, Buffer, Translator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4049M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
