
6-channel CMOS inverter/buffer IC featuring 6 inputs and 6 outputs. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 15ns. This surface mount component supports a high level output current of -5.2mA and a low level output current of 5.2mA. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi MM74HC4049MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4049MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.