
CMOS Hex Buffer/Inverter IC, featuring 6 independent channels with inverting logic. Operates from a 2V to 6V supply voltage, offering a propagation delay of 15ns. Surface mountable in a 16-TSSOP package, this component supports ±5.2mA output current at low and high levels. Designed for a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi MM74HC4049MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4049MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
