
CMOS Hex Inverting Buffer/Translator IC, operating from a 2V to 6V supply. Features six independent inverting buffer/translator circuits, each with a single input and output. Delivers 5.2mA output current at both high and low levels, with a propagation delay of 15ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi MM74HC4049N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Translator, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4049N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
