
CMOS buffer/translator IC featuring 6 non-inverting channels. Surface mount SOIC package with 6 input and 6 output lines. Operates with supply voltages from 2V to 6V, offering 5.2mA low-level and -5.2mA high-level output current, with a 25mA maximum output current. CMOS technology ensures low quiescent current of 2uA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Onsemi MM74HC4050M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Translator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
