
Six-bit non-inverting buffer IC featuring push-pull output. Operates with a supply voltage range of 2V to 6V, offering a high-level output current of 5.2mA and a low-level output current of 5.2mA. This through-hole component, housed in a PDIP package, has a propagation delay of 15ns and a maximum power dissipation of 600mW. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MM74HC4050N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4050N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
