
The MM74HC4051SJX is a single-channel, 1-circuit switch with 8 inputs. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a surface mount SOP package and is available in quantities of 2000. It is RoHS compliant and features a propagation delay of 60ns.
Onsemi MM74HC4051SJX technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 30MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Resistance | 100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4051SJX to view detailed technical specifications.
No datasheet is available for this part.
