
Dual 4:1 Analog Multiplexer, featuring 16 pins in a PDIP package for through-hole mounting. This integrated circuit offers two independent 4:1 multiplexer channels, providing a total of eight inputs and two outputs. The plastic dual in-line package measures 19.69mm maximum length, 7.11mm maximum width, and 4.95mm maximum height, with a 2.54mm pin pitch. Operating across a temperature range of -40°C to 85°C, it exhibits a maximum on-resistance between 150 and 250 Ohms.
Onsemi MM74HC4052N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Multiplexer |
| Configuration | Dual 4:1 |
| Number of Channels per Chip | 2 |
| Multiplexer Architecture | 4:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MM74HC4052N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.