
Triple 2:1 analog multiplexer, surface mount, 16-pin SOIC N package with gull-wing leads. Features three independent 2:1 multiplexers, each with two inputs and one output, for a total of six inputs and three outputs per chip. Offers a maximum on-resistance range of 150 to 250 Ohms and operates across a temperature range of -40 °C to 85 °C. The narrow body plastic package has a maximum length of 10mm, width of 4mm, and height of 1.5mm, with a 1.27mm pin pitch.
Onsemi MM74HC4053M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | Analog Multiplexer |
| Configuration | Triple 2:1 |
| Number of Channels per Chip | 3 |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MM74HC4053M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.