
The MM74HC4053MX is a triple SPDT switch from Onsemi, packaged in a SOIC case for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 6V. The device has a maximum power dissipation of 500mW and a propagation delay of 60ns. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Onsemi MM74HC4053MX technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4053MX to view detailed technical specifications.
No datasheet is available for this part.
