
Triple 2:1 analog multiplexer, featuring three independent 2:1 multiplexer channels. This integrated circuit offers 6 inputs and 3 outputs, with an on-resistance range of 150 to 250 Ohms. Packaged in a 16-pin PDIP (Plastic Dual In Line Package) for through-hole mounting, it operates within a temperature range of -40 °C to 85 °C.
Onsemi MM74HC4053N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Multiplexer |
| Configuration | Triple 2:1 |
| Number of Channels per Chip | 3 |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MM74HC4053N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.